Amphenol 10012838-001LF technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10012838-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.