Amphenol 10013357-001 technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Series | Micropax™ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10013357-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.