Amphenol 10013867-001 technical specifications.
| Body Orientation | Straight |
| Type | WDM |
| Mode | Multi Mode |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10013867-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.