Amphenol 10013867-001LF technical specifications.
| Depth | 13mm |
| Length | 30mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013867-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.