Amphenol 10013881-131LF technical specifications.
| Number of Contacts | 72 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10013881-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.