Amphenol 10013923-012 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | EyeMax |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10013923-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.