Connector Accessories Plug Kit With Equalized P2 PCB Stainless Steel With Component
Amphenol 10013923-104LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10013923-104LF to view detailed technical specifications.
No datasheet is available for this part.