Amphenol 10014265-609100 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | SFVA |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10014265-609100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.