Conn DDR DIMM Socket SKT 184 POS 2.54mm Solder ST Thru-Hole
Amphenol 10014450-11028LF technical specifications.
| Type | DDR DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10014450-11028LF to view detailed technical specifications.
No datasheet is available for this part.