Amphenol 10014727-001 technical specifications.
| Depth | 9.3mm |
| Housing Color | Black |
| Length | 28mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10014727-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.