Amphenol 10014744-002S technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Height | 3.35mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 14.9mm |
| Material | Stainless Steel, Liquid Crystal Polymer |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Test Voltage | 500V |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10014744-002S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.