Amphenol 10014744-004 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014744-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.