Amphenol 10014744-006LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.9mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Voltage Rating (DC) | 3.3V |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014744-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.