Amphenol 10014744-006S technical specifications.
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Width | 54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10014744-006S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.