Amphenol 10014744-011-LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.9mm |
| Length | 54mm |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1872 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014744-011-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.