This Amphenol PCMCIA socket features 68 contacts, a right-angle body orientation, and a surface mount termination method. It has a terminal pitch of 1.27mm and supports a maximum current rating of 0.5A per contact. The socket is rated for 3.3VDC and is designed for use in surface mount applications.
Amphenol 10014744-N06A-LF technical specifications.
| Type | PCMCIA |
| Gender | RCP |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 3.3VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 10014744-N06A-LF to view detailed technical specifications.
No datasheet is available for this part.