68-position, 2-row right-angle surface mount memory card socket with 1.27mm pitch. Features gold-plated bronze and copper contacts rated for 0.5A per contact and 3.3V DC. Constructed with stainless steel and liquid crystal polymer housing, operating between -20°C and 60°C. Termination is solder, with a test voltage of 500V.
Amphenol 10014747-002S-LF technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.9mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54mm |
| Material | Stainless Steel, Liquid Crystal Polymer |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ROCARD |
| Termination | Solder |
| Test Voltage | 500V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10014747-002S-LF to view detailed technical specifications.
No datasheet is available for this part.