Amphenol 10014748-050P technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | Compact Flash Card |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10014748-050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.