Amphenol 10014760-101 technical specifications.
| Contact Plating | Gold, Tin, Lead |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10014760-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.