Amphenol 10016527-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 400 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AirMax VS |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10016527-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.