This 18-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is available in bulk packaging with 100 units per package. The contacts are plated with gold, GXT. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 10017288-118H technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10017288-118H to view detailed technical specifications.
No datasheet is available for this part.