Amphenol 10017657-20101 technical specifications.
| Contact Material | Stainless Steel |
| Depth | 54mm |
| Lead Free | Contains Lead |
| Length | 82.2mm |
| Material | Stainless Steel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | Rocard™ |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017657-20101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.