Amphenol 10017657-20121 technical specifications.
| Contact Material | Stainless Steel |
| Height | 2.34mm |
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | Rocard™ |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017657-20121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.