Amphenol 10017802-01550S technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 16.51 |
| Product Depth (mm) | 21.59 |
| Product Height (mm) | 13.97 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | Yes |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10017802-01550S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.