Amphenol 10017964-0150LF technical specifications.
| Depth | 37mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.16mm |
| Length | 52.5mm |
| Mount | Standard |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10017964-0150LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
