
Board connector featuring 29 contacts arranged in a single row. This female receptacle offers a straight, through-hole mounting orientation with solder termination. Constructed with a copper alloy contact material and gold plating, it boasts a current rating of 1.5A and a maximum AC voltage rating of 500V. The black housing is UL94 V-0 flammability rated and lead-free.
Amphenol 10018182-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.75mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018182-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
