This Amphenol card edge connector features a female contact gender and a glass-filled nylon insulator material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for commercial reliability and has a termination type of solder. It is rated for a signal current of 1.1A and is compliant with UL flammability code 94V-0.
Amphenol 10018783-00002TLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 98 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.1 |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10018783-00002TLF to view detailed technical specifications.
No datasheet is available for this part.