Amphenol 10018783-00203TLF technical specifications.
| Card Thickness | 0.062inch |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-00203TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.