Amphenol 10018783-10033ZLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 1.9 |
| Tail Cross Section (mm) | 0.35x0.25 |
| Product Length (mm) | 89 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 11.25 |
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10018783-10033ZLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.