
98-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting and solder termination. Features a copper alloy contact material with gold, tin, and matte plating, and a cantilever contact type. Designed for 1.56mm board thickness, this female connector has a 1.1A current rating and a 300V AC voltage rating, operating between -55°C and 85°C. The black nylon housing is UL94 V-0 flammability rated and lead-free.
Amphenol 10018783-10202TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10202TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
