164-contact, 2-row female header with a 2mm pitch and straight orientation. Features solder termination, gold/tin/matte contact plating, and a UL94 V-0 flammability rating. Designed for 1.56mm board thickness and 0.062-inch card thickness, with a 1.1A current rating and 300V voltage rating. Black nylon insulator and copper alloy contacts ensure durability.
Amphenol 10018783-10203TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Depth | 11.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 71.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-10203TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.