
98-position, 2-row female header with a 2mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination and a locking mechanism. Constructed with copper alloy contacts plated in gold, tin, and matte finishes, and a black nylon insulator rated UL94 V-0. Operates within a temperature range of -55°C to 85°C and supports a current rating of 1.1A with a 300V AC voltage rating. Compatible with 1.56mm board thickness and 0.062-inch card thickness.
Amphenol 10018783-11002TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-11002TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.