
98-position, 2-row, 2mm pitch card edge connector with straight, through-hole mounting and solder termination. Features cantilever copper alloy contacts with gold, tin, and matte plating, rated for 1.1A and 300V AC. Designed for 1.56mm board thickness, this female connector has a black nylon housing with UL94 V-0 flammability rating and operates from -55°C to 85°C. Lead-free and RoHS compliant.
Amphenol 10018783-11202TLF technical specifications.
| Board Thickness | 1.56mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018783-11202TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.