64-position, 2-row female card edge connector with a 2mm pitch. Features straight, through-hole mounting with solder termination and cantilever contacts. Constructed with copper alloy contacts plated in gold and tin, housed in black nylon with UL94 V-0 flammability rating. Supports a 0.062-inch card thickness and 2.36mm board thickness, rated for 1.1A current and 300V AC. Operates within a temperature range of -55°C to 85°C.
Amphenol 10018784-10111TLF technical specifications.
| Board Thickness | 2.36mm |
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 39mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HPCE™ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10018784-10111TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.