64-position female card edge connector with straight, through-hole mounting. Features 2mm pitch and solder termination with tin over nickel contact finish. Designed for standard and high-density board-to-board applications, this connector meets UL 94V-0 flammability standards.
Amphenol 10018784-10201TLF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Manufacturer Series | 10018784 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10018784-10201TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.