Amphenol 10018960-R0100AULF technical specifications.
| Cable Length (m) | 1 |
| Cable Type | Data |
| Wire Size | 30AWG |
| Connector Type A | 16POS InfiniBand |
| Connector Type B | 16POS InfiniBand |
| Gender | PL-PL |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10018960-R0100AULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.