Amphenol 10019331-0093LF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10019331-0093LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.