Amphenol 10019361-004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 72mm |
| Gender | Female |
| Length | 24.8mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10019361-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.