Amphenol 10019364-001 technical specifications.
| Contact Plating | Gold |
| Depth | 72mm |
| Length | 48.8mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EyeMax™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10019364-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.