This Amphenol connector features 8 contacts, a right angle body orientation, and through hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector is designed for use in modular and Ethernet applications, with integrated magnetics.
Amphenol 10019407-01521 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10019407-01521 to view detailed technical specifications.
No datasheet is available for this part.