This Amphenol connector features a right-angle body orientation and through-hole mounting. It has 32 terminals and 4 ports, with a terminal pitch of 1.27mm. The termination method is solder, and it does not have integrated magnetics. This connector is suitable for use in modular and Ethernet applications.
Amphenol 10021244-114121 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10021244-114121 to view detailed technical specifications.
No datasheet is available for this part.