Amphenol 10022089-101 technical specifications.
| Color | Natural |
| Depth | 13.84mm |
| Lead Free | Contains Lead |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10022089-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.