Amphenol 10022671-102LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin, Silver |
| Current Rating | 450mA |
| Lead Free | Lead Free |
| Length | 61.88mm |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 528 |
| Number of Positions | 528 |
| Number of Rows | 12 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022671-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
