Amphenol 10022671-292LF technical specifications.
| Contact Plating | GXT, SPECIAL |
| Mount | Surface Mount |
| Number of Contacts | 528 |
| Number of Rows | 12 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022671-292LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.