Amphenol 10022711-001PLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Current Rating | 500mA |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Length | 28.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022711-001PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.