
33-position, straight, female FFC/FPC connector with 2.54mm pitch. Features IDC termination and a 2A current rating, suitable for flat wire/cable types. Constructed with a copper nickel alloy contact material and tin plating, operating within a -65°C to 105°C temperature range and rated for 500V. Housing is blue, UL94 V-0 flammability rated, and the connector is lead-free and RoHS compliant. Designed for free hanging, cable mounting with a 12.7mm depth and 88.65mm length.
Amphenol 10022753-033LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 88.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-033LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
