
17-position, 2.54mm pitch flexible flat cable (FFC) connector with IDC termination. Features a straight, cable mount orientation and a female gender. Constructed with copper nickel alloy contacts plated in gold and GXT, offering a 2A current rating and 500V voltage rating. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied in a tray package.
Amphenol 10022753-050LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 48.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
