
12-position, 12-contact, straight, female FFC/FPC connector with 2.54mm pitch. Features IDC termination for ribbon wire/cable and a free-hanging, cable mount style. Rated for 2A current and 500V AC/DC, operating between -65°C and 105°C. Housing is blue, constructed from UL94 V-0 rated material, and the contacts are tin-plated copper nickel alloy. This RoHS compliant component is supplied in tray packaging.
Amphenol 10022753-112LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 35.31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-112LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
