
20-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 2.54mm pitch. Features IDC termination for ribbon wire/cable and a straight orientation. Rated for 2A current and 500V AC/DC, with a maximum operating temperature of 105°C. Constructed with a copper nickel alloy contact material and tin plating, housed in blue UL94 V-0 rated plastic. Lead-free and RoHS compliant, this connector is designed for free hanging, cable mounting applications.
Amphenol 10022753-120LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-120LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
