
9-position, straight, female Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 2.54mm pitch. Features IDC termination and a current rating of 2A, with a maximum voltage rating of 500V. Constructed with a copper nickel alloy contact material and gold GXT plating, housed in blue UL94 V-0 rated plastic. Operates within a temperature range of -65°C to 105°C. Designed for free hanging, cable mounting with a 12.7mm depth and 27.69mm length.
Amphenol 10022753-142LF technical specifications.
| Contact Material | COPPER NICKEL ALLOY, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10022753-142LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
